- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 160-253-JBW
160-253-JBW
RCD Components
Res Wirewound Ohm 0.1% 5W Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound Ohm 0.1% 5W Conformal AXL
Search Keywords: 160253JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:160-253-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:Bulk
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,658
Can Ship immediately
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
10
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$3.29
100
$1.41
250
$0.82
500
$0.74
1,000
$0.67
2,500 +
$0.63
Click for Quote
Log in
to unlock special pricing