- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- AS-3.6864-18
AS-3.6864-18
Raltron/Showa
Crystal 3.6864MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Crystal 3.6864MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S Thru-Hole
Search Keywords: AS3686418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Raltron/Showa
-
Part No:AS-3.6864-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:3.6864 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±50 ppm
-
Supplier Package:HC-49/S
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 1000
Stock lot only:
3
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.1364
1,000
$0.1240
2,000
$0.1094
3,000
$0.1089
4,000 +
$0.1011
Click for Quote
Log in
to unlock special pricing