- Home ›
- All Products›
- 5.46.167.314/0209
5.46.167.314/0209
RAFI INC
RACON 8/12 PLUNGER D 8.0 L 7.0 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RACON 8/12 PLUNGER D 8.0 L 7.0 mm
Search Keywords: 5461673140209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.46.167.314/0209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.2735
1,000
$0.2570
2,500
$0.2458
5,000
$0.1836
7,500
$0.1810
25,000
$0.1404
50,000
$0.1268
100,000 +
$0.1265
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments