- Home ›
- All Products›
- 5.46.011.041/0710
5.46.011.041/0710
RAFI INC
RF 15 N - Extension plunger, Ø 10 mm, overall height 19 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF 15 N - Extension plunger, Ø 10 mm, overall height 19 mm
Search Keywords: 5460110410710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.46.011.041/0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.040
250
$0.845
500
$0.807
1,000
$0.773
2,500
$0.598
5,000
$0.557
7,500
$0.542
10,000 +
$0.516
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments