- Home ›
- All Products›
- 5.46.001.129/0200
5.46.001.129/0200
RAFI INC
MICON 5 Plunger D 8.0 TH 9.05 L 6.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MICON 5 Plunger D 8.0 TH 9.05 L 6.5 mm
Search Keywords: 5460011290200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.46.001.129/0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.2924
1,000
$0.2747
2,500
$0.2628
5,000
$0.1836
7,500
$0.1810
25,000
$0.1320
50,000
$0.1132
100,000 +
$0.1129
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments