- Home ›
- All Products›
- 5.30.764.010/0000
5.30.764.010/0000
RAFI INC
RK 90 - Spacer M 4 withRF 15 N keys, height 5.50 mm, mounting from rear (1 pc. per stud)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RK 90 - Spacer M 4 withRF 15 N keys, height 5.50 mm, mounting from rear (1 pc. per stud)
Search Keywords: 5307640100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.30.764.010/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$0.2794
1,000
$0.2624
2,500
$0.2510
5,000
$0.2439
7,500
$0.2373
25,000
$0.2279
50,000 +
$0.2273
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments