- Home ›
- All Products›
- 5.30.109.019/0105
5.30.109.019/0105
RAFI INC
RF 15 N - LED spacer, Ø 5 mm, spacing length 12.0 mm, black, for use with overall height of 22.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF 15 N - LED spacer, Ø 5 mm, spacing length 12.0 mm, black, for use with overall height of 22.5 mm
Search Keywords: 5301090190105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.30.109.019/0105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.3663
500
$0.2815
2,500
$0.2235
5,000
$0.2111
7,500
$0.2025
25,000
$0.1945
50,000 +
$0.1940
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments