- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5.00.070.078/0000
RAFI INC
5.00.070.078/0000
RAFIX 22 QR - Lamp socket, spring-type terminals, without coupling
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RAFIX 22 QR - Lamp socket, spring-type terminals, without coupling
Search Keywords: 5000700780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.00.070.078/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Lamp Socket
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:N/A
Frequently Asked Questions
Is 5.00.070.078/0000 RoHS compliant?
Yes, 5.00.070.078/0000 is RoHS compliant.
What is the lead time for 5.00.070.078/0000?
The standard lead time for 5.00.070.078/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$13.73
30
$12.70
50
$12.67
100
$11.40
250
$10.36
500
$9.59
1,000 +
$9.08
Click for Quote
Log in
to unlock special pricing