- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 5.00.070.021/0000
5.00.070.021/0000
RAFI INC
Lamp Socket - 250V - 1.2W.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lamp Socket - 250V - 1.2W.
Search Keywords: 5000700210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.00.070.021/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$15.76
25
$15.15
50
$14.93
100
$14.53
250
$14.31
500
$14.10
1,000 +
$13.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments