- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 3.13.001.210/0000
Description
+
RS 76 C - Full-travel key switch, not illuminable
Search Keywords: 3130012100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.13.001.210/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.005 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:N/A
-
Actuator Style:Button
-
Operating Force:1 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$17.29
10
$16.50
25
$16.00
50
$15.54
100
$14.69
250
$14.30
500 +
$14.11
Click for Quote
Log in
to unlock special pricing