- Home ›
- All Products›
- 1.90.560.002/0000
1.90.560.002/0000
RAFI INC
Neon lamp BA 9s (MBC/MCC), 220 V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Neon lamp BA 9s (MBC/MCC), 220 V AC
Search Keywords: 1905600020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.560.002/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539399000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$17.00
30
$16.49
50
$16.02
100
$15.14
250
$14.74
500
$11.28
1,000 +
$11.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments