- Home ›
- All Products›
- 1.69.525.221/1000
1.69.525.221/1000
RAFI INC
Signal lamps with integrated LED - 10 mm, round lens, 24 - 28 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated LED - 10 mm, round lens, 24 - 28 V
Search Keywords: 1695252211000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.525.221/1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$23.26
25
$18.14
38
$16.71
50 +
$16.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments