- Home ›
- All Products›
- 1.69.511.027/1402
1.69.511.027/1402
RAFI INC
Signal lamps with integrated filament lamp - 7 mm, with connection wires, 24 V, yellow lens
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated filament lamp - 7 mm, with connection wires, 24 V, yellow lens
Search Keywords: 1695110271402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.511.027/1402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
125
$11.75
250
$7.23
375
$5.73
500 +
$5.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments