- Home ›
- All Products›
- 1.69.508.876/1002
1.69.508.876/1002
RAFI INC
Signal lamps with integrated LED - 5 mm, round flush lens, 24 - 28 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated LED - 5 mm, round flush lens, 24 - 28 V
Search Keywords: 1695088761002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.508.876/1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531800050
-
COO:HU
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$14.27
25
$12.93
50
$12.35
100
$11.82
250
$9.96
500
$8.73
1,000 +
$7.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments