- Home ›
- All Products›
- 1.69.508.874/1402
1.69.508.874/1402
RAFI INC
Signal lamps with integrated LED - 5 mm, round flush lens, 5 - 7 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated LED - 5 mm, round flush lens, 5 - 7 V
Search Keywords: 1695088741402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.508.874/1402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$7.81
30
$6.35
100
$6.06
250
$5.57
500
$5.55
1,000
$5.42
2,500
$5.21
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing