- Home ›
- All Products›
- 1.69.508.865/1300
1.69.508.865/1300
RAFI INC
Signal lamps with integrated LED - 5 mm, round flush lens, superbright, 24 - 28 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated LED - 5 mm, round flush lens, superbright, 24 - 28 V
Search Keywords: 1695088651300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.508.865/1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$8.95
30
$8.67
50
$8.28
100
$8.04
250
$7.60
500
$7.40
1,000 +
$7.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments