- Home ›
- All Products›
- 1.69.508.862/1301
1.69.508.862/1301
RAFI INC
Signal lamps with integrated LED - 5 mm, round flush lens, 5 - 7 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated LED - 5 mm, round flush lens, 5 - 7 V
Search Keywords: 1695088621301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.508.862/1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$11.61
30
$11.25
50
$10.74
100
$10.43
250
$8.66
500
$7.59
1,000 +
$6.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments