- Home ›
- All Products›
- 1.69.507.157/1301
1.69.507.157/1301
RAFI INC
Signal lamps with integrated neon lamp - 10 mm, lens in arrow shape, 230 V, red lens
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated neon lamp - 10 mm, lens in arrow shape, 230 V, red lens
Search Keywords: 1695071571301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.507.157/1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$7.89
30
$6.41
100
$6.13
250
$5.49
500
$5.00
1,000
$4.63
2,500
$4.34
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing