- Home ›
- All Products›
- 1.69.507.123/1002
1.69.507.123/1002
RAFI INC
Signal lamps with integrated filament lamp - 10 mm, square lens, 12 - 14 V, transparent lens
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated filament lamp - 10 mm, square lens, 12 - 14 V, transparent lens
Search Keywords: 1695071231002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.507.123/1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
13
$53.12
25
$34.00
38
$26.56
50 +
$26.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments