- Home ›
- All Products›
- 1.63.018.001/1301
1.63.018.001/1301
RAFI INC
Signal lamps with lamp socket - BA 9s (MBC/MCC), 18.2 mm, round lens, red lens
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with lamp socket - BA 9s (MBC/MCC), 18.2 mm, round lens, red lens
Search Keywords: 1630180011301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.63.018.001/1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:DE
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$16.09
50
$12.07
75
$11.27
100 +
$11.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments