- Home ›
- All Products›
- 1.63.004.010/1002
1.63.004.010/1002
RAFI INC
Signal lamps with lamp socket - BA 9s (MBC/MCC), 16.2 mm, lens form 2, transparent
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with lamp socket - BA 9s (MBC/MCC), 16.2 mm, lens form 2, transparent
Search Keywords: 1630040101002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.63.004.010/1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:DE
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
63
$10.87
125
$6.74
189
$5.32
250 +
$5.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments