- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.122.021/0000
Description
+
RAFIX 16 - Standard contact block, 1 NC + 1 NO, momentary, silver contacts, without lamp socket
Search Keywords: 1201220210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.122.021/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Configuration:N.O./N.C.
-
Function:Momentary
-
Contact Material:Silver
-
Maximum Current Rating:6@250VAC A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Family:1.20122.0210000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$18.88
20
$18.41
40
$18.00
60
$17.79
100
$17.17
260
$16.82
500 +
$16.78
Click for Quote
Log in
to unlock special pricing