- Home ›
- All Products›
- 1.02.614.502/1002
1.02.614.502/1002
RAFI INC
Signal lamps with integrated neon lamp - 14 mm, round lens, 230 V, transparent lens
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal lamps with integrated neon lamp - 14 mm, round lens, 230 V, transparent lens
Search Keywords: 1026145021002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.02.614.502/1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531800050
-
COO:HU
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$13.85
50
$10.39
76
$9.69
100 +
$9.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments