- Home ›
- All Products›
- NAS43DD3-96FC
NAS43DD3-96FC
RAF
Spacer Round 5.94mm-ID 7.94mm-OD 38.1mm-LG Aluminum AlloyChemical Film
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spacer Round 5.94mm-ID 7.94mm-OD 38.1mm-LG Aluminum AlloyChemical Film
Search Keywords: NAS43DD396FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:NAS43DD3-96FC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
285
can ship
MOQ for out of Stock Qty:
85
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$4.45
25
$4.44
50
$4.43
85
$4.42
170
$3.31
255
$3.09
340 +
$3.03
Click for Quote
Log in
to unlock special pricing