- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M2161-3005-AL
RAF
M2161-3005-AL
6MM HEX X 28MM X M3 THD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
6MM HEX X 28MM X M3 THD
Search Keywords: M21613005AL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | M2161-3005-AL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is M2161-3005-AL RoHS compliant?
Yes, M2161-3005-AL is RoHS compliant.
What is the lead time for M2161-3005-AL?
The standard lead time for M2161-3005-AL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
957
can ship
Minimum Order Quantity:
10
11 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$2.510
100
$2.039
250
$1.391
500
$1.091
1,000
$0.986
2,500
$0.823
5,000
$0.732
7,500 +
$0.730
Click for Quote
Log in
to unlock special pricing