- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M0595-4-AL
Description
+
Metric Round Spacer; 8mm Rd X 6mm X 4.3mm ID | RAF M0595-4-AL
Search Keywords: M05954AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0595-4-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
130
Order Increment:
130
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.738
130
$1.580
260
$1.510
520
$1.470
1,040
$1.390
2,600
$1.350
5,070
$1.320
7,540
$1.300
10,010 +
$1.280
Click for Quote
Log in
to unlock special pricing