- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 7211-AL
RAF
7211-AL
Thumb Nut - #4-40 Thread Size - 0.250" (6.35mm) 1/4" Thickness - 0.313" (7.95mm) Width - Aluminum.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thumb Nut - #4-40 Thread Size - 0.250" (6.35mm) 1/4" Thickness - 0.313" (7.95mm) Width - Aluminum.
Search Keywords: 7211AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:7211-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 7211-AL RoHS compliant?
Yes, 7211-AL is RoHS compliant.
What is the lead time for 7211-AL?
The standard lead time for 7211-AL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Can Ship immediately
Manufacturer Stock:
1,541
can ship
Minimum Order Quantity:
25
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$0.918
250
$0.642
500
$0.600
1,000
$0.543
2,500
$0.526
5,000
$0.525
7,500
$0.524
10,000 +
$0.522
Click for Quote
Log in
to unlock special pricing