- Home ›
- All Products›
- 632X250E
632X250E
RAF
Expansion Insert - E Series - Brass - 0.197" Dia x 0.252" H (5.0mm x 6.4mm) - 6-32 Thread Size.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Expansion Insert - E Series - Brass - 0.197" Dia x 0.252" H (5.0mm x 6.4mm) - 6-32 Thread Size.
Search Keywords: 632X250E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:632X250E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,602
Ships today, if you order in
Manufacturer Stock:
16,857
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.4808
500
$0.3906
1,000
$0.3896
2,500
$0.2836
5,000
$0.2394
7,500
$0.2329
10,000
$0.2323
15,000 +
$0.2267
Click for Quote
Log in
to unlock special pricing