- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4548-832-B
4548-832-B
RAF
Standoffs Hex Male-Female M/F 6.4mm 8-32 34.9mm Brass ASTM B16 Nickel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoffs Hex Male-Female M/F 6.4mm 8-32 34.9mm Brass ASTM B16 Nickel
Search Keywords: 4548832B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4548-832-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,595
can ship
9 Weeks
can ship
7/14/26