- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4539-632-SS
Description
+
Hex Standoff - Threaded - #6-32 - 0.250" (6.35mm) 1/4" Hex Outside Diameter - Stainless Steel.
Search Keywords: 4539632SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4539-632-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
89
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
72
can ship
Minimum Order Quantity:
89
Order Increment:
89
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$2.552
89
$2.320
178
$2.210
267
$2.180
534
$2.120
1,068
$2.030
2,581
$1.980
5,073
$1.930
7,565 +
$1.900
Click for Quote
Log in
to unlock special pricing