- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4538-632-N
4538-632-N
RAF
Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Nylon 6/6 ASTM D4066
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Nylon 6/6 ASTM D4066
Search Keywords: 4538632N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4538-632-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
657
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
558
can ship
Minimum Order Quantity:
657
Order Increment:
657
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.3167
657
$0.2879
1,314
$0.2836
2,628
$0.2754
5,256
$0.2676
7,884
$0.2603
25,623
$0.2500
50,589 +
$0.2462
Click for Quote
Log in
to unlock special pricing