- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4534-632-AL-7
Description
+
Standoff, Hex, Aluminum, Male/Female, 6-32, 0.5" (12.7 mm), Clear Iridite | RAF 4534-632-AL-7
Search Keywords: 4534632AL7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4534-632-AL-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1924
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.2635
1,924
$0.1985
3,848
$0.1956
5,772
$0.1926
7,696
$0.1877
11,544
$0.1849
25,012
$0.1803
50,024 +
$0.1776
Click for Quote
Log in
to unlock special pricing