- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4534-440-N
4534-440-N
RAF
Standoffs Hex Male-Female M/F 6.35mm 4-40 12.7mm Nylon 6/6
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoffs Hex Male-Female M/F 6.35mm 4-40 12.7mm Nylon 6/6
Search Keywords: 4534440N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4534-440-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
291
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$6.37
25
$5.34
100
$3.96
250
$3.27
500
$2.65
1,000
$2.00
2,500
$1.59
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing