- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4532-440-N
4532-440-N
RAF
Standoffs Hex Male-Female M/F 6.35mm 4-40 9.53mm Nylon 6/6
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoffs Hex Male-Female M/F 6.35mm 4-40 9.53mm Nylon 6/6
Search Keywords: 4532440N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4532-440-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
709
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,467
can ship
Minimum Order Quantity:
709
Order Increment:
709
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
709
$0.2682
1,418
$0.2565
2,836
$0.2527
5,672
$0.2425
7,799
$0.2388
10,635
$0.2352
25,524
$0.2317
50,339 +
$0.2282
Click for Quote
Log in
to unlock special pricing