- Home ›
- All Products›
- 440X285H
RAF
440X285H
Tapered Insert - 4-40 Thread Size - 0.285 in Length - 0.141 in Mounting Hole Size - Threaded - Brass.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tapered Insert - 4-40 Thread Size - 0.285 in Length - 0.141 in Mounting Hole Size - Threaded - Brass.
Search Keywords: 440X285H
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 440X285H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 440X285H RoHS compliant?
Yes, 440X285H is RoHS compliant.
What is the lead time for 440X285H?
The standard lead time for 440X285H is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,027
can ship 2/22/27
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
50
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.668
500
$0.628
1,000
$0.577
2,500
$0.563
5,000
$0.548
7,500
$0.547
10,000 +
$0.546
Click for Quote
Log in
to unlock special pricing