- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 3046-C-632-AL
RAF
3046-C-632-AL
Round Swage Standoff - Aluminum - 0.188" (4.76mm) Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Round Swage Standoff - Aluminum - 0.188" (4.76mm) Length.
Search Keywords: 3046C632AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:3046-C-632-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3046-C-632-AL RoHS compliant?
Yes, 3046-C-632-AL is RoHS compliant.
What is the lead time for 3046-C-632-AL?
The standard lead time for 3046-C-632-AL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,555
can ship
Minimum Order Quantity:
15
5 Weeks
can ship
11/2/26