- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2349-2520-S
Description
+
Standoff Hex F/F 1/4-20-THD Steel Plain
Search Keywords: 23492520S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2349-2520-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Plain13195
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex13202
-
Material:Steel13197
-
Thread Size:1/4-2013201
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
9 Weeks
can ship
8/13/26