- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2108-832-N
Description
+
Standoffs Hex F 6.35mm 8-32 19.05mm Nylon
Search Keywords: 2108832N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2108-832-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
76
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship
Minimum Order Quantity:
76
Order Increment:
76
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.981
76
$2.710
152
$2.590
304
$2.520
532
$2.480
1,064
$2.380
2,508
$2.310
5,016
$2.250
7,524 +
$2.220
Click for Quote
Log in
to unlock special pricing