- Home ›
- All Products›
- 1728-832-SS-20
Description
+
Round Standoff - Threaded - Female/Female - #8-32 Screw Thread - 6.000" (152.40mm) Length - Stainless Steel - Passivate MIL-F-14072F Finish.
Search Keywords: 1728832SS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1728-832-SS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.79
25
$12.14
50
$11.45
100
$6.29
250
$4.76
500
$3.79
1,000 +
$2.85
Click for Quote
Log in
to unlock special pricing