- Home ›
- All Products›
- 1692-440-PH
1692-440-PH
RAF
Standoffs Round F 6.35mm 4-40 25.4mm Phenolic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoffs Round F 6.35mm 4-40 25.4mm Phenolic
Search Keywords: 1692440PH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1692-440-PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$8.27
50
$7.90
100
$4.79
250
$3.95
500
$3.07
1,000 +
$2.42
Click for Quote
Log in
to unlock special pricing