- Home ›
- All Products›
- 1684-632-PH
1684-632-PH
RAF
Standoffs Round F 6.35mm 6-32 12.7mm Phenolic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoffs Round F 6.35mm 6-32 12.7mm Phenolic
Search Keywords: 1684632PH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1684-632-PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$5.23
60
$4.49
100
$3.39
250
$2.98
500
$2.62
1,000
$1.91
2,000
$1.72
4,000 +
$1.37
Click for Quote
Log in
to unlock special pricing