- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1684-440-PH
1684-440-PH
RAF
Standoffs Round F 6.35mm 4-40 12.7mm Phenolic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoffs Round F 6.35mm 4-40 12.7mm Phenolic
Search Keywords: 1684440PH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1684-440-PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
53
can ship
9 Weeks
can ship
7/13/26