- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1332-6-AL-7
Description
+
Hexagon Spacer - Unthreaded - Aluminum With Clear Iridite Finish - 0.250" (6.35mm) Length.
Search Keywords: 13326AL7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1332-6-AL-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:N/A
-
Clearance Hole:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
507
Can Ship immediately
Minimum Order Quantity:
20
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$2.3700
25
$1.5000
100
$1.3684
200
$1.3000
250
$0.8286
500
$0.5961
1,000
$0.2532
2,500 +
$0.1740
Click for Quote
Log in
to unlock special pricing