- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1221-10-S-12
RAF
1221-10-S-12
Spacers Round Steel Zinc 4.88mm 12.7mm 12.7mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Spacers Round Steel Zinc 4.88mm 12.7mm 12.7mm
Search Keywords: 122110S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1221-10-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
265 -
Body Length:12.7 mm
-
Clearance Hole:4.88 mm
Product Guides
+
Frequently Asked Questions
Is 1221-10-S-12 RoHS compliant?
Yes, 1221-10-S-12 is RoHS compliant.
What is the lead time for 1221-10-S-12?
The standard lead time for 1221-10-S-12 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$7.24
25
$2.72
50
$1.81
100
$1.62
265
$1.51
500
$1.41
1,000 +
$1.38
Click for Quote
Log in
to unlock special pricing