- Home ›
- All Products›
- Fasteners & Hardware ›
- Spacers ›
- Spacers ›
- 1191-10-SS
RAF
1191-10-SS
Round Spacer - Unthreaded - Female/Female - 0.192" (4.88mm) Inside Diameter - 0.563" (14.29mm) Overall Length - Stainless Stee ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Spacer - Unthreaded - Female/Female - 0.192" (4.88mm) Inside Diameter - 0.563" (14.29mm) Overall Length - Stainless Steel.
Search Keywords: 119110SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1191-10-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1191-10-SS RoHS compliant?
Yes, 1191-10-SS is RoHS compliant.
What is the lead time for 1191-10-SS?
The standard lead time for 1191-10-SS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Manufacturer Stock:
604
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$1.995
100
$1.785
250
$1.482
500
$1.202
1,000
$0.938
2,500
$0.752
5,000
$0.619
7,500 +
$0.617
Click for Quote
Log in
to unlock special pricing