help desk software

1158-10-N

RAF

Spacers Round Nylon Plain 4.88mm 7.94mm 11.18mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacers Round Nylon Plain 4.88mm 7.94mm 11.18mm
Search Keywords: 115810N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    1158-10-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Clearance Hole:
    4.88 mm
  • Body Length:
    11.18 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
662 can ship
Minimum Order Quantity:
148
5 Weeks can ship 5/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
148 +
$0.576
Click for Quote
Log in to unlock special pricing