- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1154-10-N
Description
+
Spacer Round 4.88mm-ID 7.94mm-OD 4.76mm-LG Nylon
Search Keywords: 115410N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1154-10-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:4.88 mm
-
Body Length:4.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
728
Can Ship immediately
Manufacturer Stock:
6,914
can ship
Minimum Order Quantity:
250
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.0931
2,500
$0.0700
5,000
$0.0684
7,500
$0.0683
25,000
$0.0419
50,000
$0.0402
100,000
$0.0394
150,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing