Image is representational - see manufacturer specifications

RAF Authorized Distributor

1136-8-AL

Spacer Round 4.2mm-ID 6.35mm-OD 25.4mm-LG Aluminum

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer Round 4.2mm-ID 6.35mm-OD 25.4mm-LG Aluminum
Search Keywords: 11368AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    1136-8-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    603
  • Clearance Hole:
    4.2 mm
  • Body Length:
    25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1136-8-AL RoHS compliant?
Yes, 1136-8-AL is RoHS compliant.
What is the lead time for 1136-8-AL?
The standard lead time for 1136-8-AL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately Buy all 540 in-stock or the regular minimum order quantity of 603
Manufacturer Stock:
98 can ship
Stock lot only:
540
Minimum Order Quantity:
603
Order Increment:
603
5 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2185
603
$0.1986
1,206
$0.1649
3,015
$0.1624
5,427
$0.1574
7,839
$0.1565
25,326
$0.1445
50,049
$0.1428
100,098 +
$0.1417
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!