- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1126-6-N
1126-6-N
RAF
Spacers Round Nylon 3.56mm 6.35mm 6 9.53mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spacers Round Nylon 3.56mm 6.35mm 6 9.53mm
Search Keywords: 11266N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1126-6-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2268
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,372
can ship
Minimum Order Quantity:
2268
Order Increment:
2268
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.0916
2,268
$0.0833
4,536
$0.0821
6,804
$0.0797
9,072
$0.0785
27,216
$0.0753
52,164
$0.0724
102,060
$0.0713
151,956 +
$0.0702
Click for Quote
Log in
to unlock special pricing