- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1126-4-N
1126-4-N
RAF
Spacers Round Nylon 2.92mm 6.35mm 4 9.53mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spacers Round Nylon 2.92mm 6.35mm 4 9.53mm
Search Keywords: 11264N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1126-4-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1818
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1818
Order Increment:
1818
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,818
$0.1091
3,636
$0.1043
5,454
$0.1028
9,090
$0.1012
25,452
$0.0986
50,904
$0.0947
101,808
$0.0933
150,894 +
$0.0919
Click for Quote
Log in
to unlock special pricing